
EKZM160ELL272MK25S | |
|---|---|
DigiKey Part Number | 565-EKZM160ELL272MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM160ELL272MK25S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM160ELL272MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.175 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.94100 | kr.59.41 |
| 50 | kr.4.56980 | kr.228.49 |
| 100 | kr.4.13690 | kr.413.69 |
| 500 | kr.3.39050 | kr.1,695.25 |
| 1.000 | kr.3.15542 | kr.3,155.42 |
| 2.500 | kr.2.90453 | kr.7,261.32 |
| 5.000 | kr.2.75172 | kr.13,758.60 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

