EKZM100ELL681MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 3.185
Unit Price: kr.6.09000
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM100ELL681MHB5D

DigiKey Part Number
EKZM100ELL681MHB5D-ND
Manufacturer
Manufacturer Product Number
EKZM100ELL681MHB5D
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
567 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
945 mA @ 100 kHz
Part Status
Obsolete
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM160ELL681MJC5SChemi-Con3.185565-EKZM160ELL681MJC5S-NDkr.6.09000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes