Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZH350ELL101MF11D | |
|---|---|
DigiKey Part Number | 565-3556-ND |
Manufacturer | |
Manufacturer Product Number | EKZH350ELL101MF11D |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH350ELL101MF11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ100M6.3X11 | Rubycon | 37.646 | 1189-2260-ND | kr.1.90000 | Parametric Equivalent |
| 35YXJ100MT16.3X11 | Rubycon | 32.286 | 1189-4179-1-ND | kr.1.90000 | Parametric Equivalent |
| 35ZLH100MEFC6.3X11 | Rubycon | 120.657 | 1189-1300-ND | kr.2.09000 | Parametric Equivalent |
| 35ZLH100MEFCTA6.3X11 | Rubycon | 5.742 | 1189-35ZLH100MEFCTA6.3X11-ND | kr.2.09000 | Parametric Equivalent |
| 35ZLJ100M6.3X11 | Rubycon | 35.617 | 1189-2268-ND | kr.2.41000 | Parametric Equivalent |









