Direct
Direct
Parametric Equivalent
Parametric Equivalent

EKZH250ETD471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZH250ETD471MJC5SCT-ND - Cut Tape (CT) 565-EKZH250ETD471MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH250ETD471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.15500 | kr.31.55 |
| 50 | kr.2.37180 | kr.118.59 |
| 100 | kr.2.21630 | kr.221.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.60184 | kr.1,281.47 |
| 1.600 | kr.1.53580 | kr.2,457.28 |
| 2.400 | kr.1.48755 | kr.3,570.12 |
| 4.000 | kr.1.41219 | kr.5,648.76 |
| 5.600 | kr.1.31625 | kr.7,371.00 |
| 8.000 | kr.1.30358 | kr.10,428.64 |
| 9.600 | kr.1.27153 | kr.12,206.69 |
| 19.200 | kr.1.26909 | kr.24,366.53 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |




