EKZH250ETD471MJC5S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.1.31898
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3.324
Unit Price: kr.5.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.54000
Datasheet
Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250ETD471MJC5S

DigiKey Part Number
565-EKZH250ETD471MJC5SCT-ND - Cut Tape (CT)
565-EKZH250ETD471MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH250ETD471MJC5S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.15500kr.31.55
50kr.2.37180kr.118.59
100kr.2.21630kr.221.63
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.60184kr.1,281.47
1.600kr.1.53580kr.2,457.28
2.400kr.1.48755kr.3,570.12
4.000kr.1.41219kr.5,648.76
5.600kr.1.31625kr.7,371.00
8.000kr.1.30358kr.10,428.64
9.600kr.1.27153kr.12,206.69
19.200kr.1.26909kr.24,366.53
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750