
BFC237076474 | |
|---|---|
DigiKey Part Number | 56-BFC237076474CT-ND - Cut Tape (CT) 56-BFC237076474TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237076474 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.75500 | kr.57.55 |
| 50 | kr.4.55500 | kr.227.75 |
| 100 | kr.4.18460 | kr.418.46 |
| 500 | kr.3.55798 | kr.1,778.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.23527 | kr.4,852.90 |
| 3.000 | kr.3.09427 | kr.9,282.81 |
| 4.500 | kr.3.02360 | kr.13,606.20 |
| 7.500 | kr.2.94530 | kr.22,089.75 |
| 10.500 | kr.2.89950 | kr.30,444.75 |
| 15.000 | kr.2.85545 | kr.42,831.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

