
EKZH160ELL332MK30S | |
|---|---|
DigiKey Part Number | 565-3553-ND |
Manufacturer | |
Manufacturer Product Number | EKZH160ELL332MK30S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH160ELL332MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5875 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL332MK30S | Chemi-Con | 416 | 565-5006-ND | kr.16.10000 | Parametric Equivalent |
| EEU-FR1C332L | Panasonic Industry | 487 | P14404-ND | kr.13.82000 | Direct |
| 16ZLH3300MEFC12.5X30 | Rubycon | 706 | 1189-2198-ND | kr.12.81000 | Upgrade |
| 16ZLJ3300M12.5X30 | Rubycon | 291 | 16ZLJ3300M12.5X30-ND | kr.13.57000 | Upgrade |
| 860160378040 | Würth Elektronik | 372 | 732-9493-1-ND | kr.12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.68100 | kr.96.81 |
| 50 | kr.7.59400 | kr.379.70 |
| 100 | kr.6.93530 | kr.693.53 |
| 500 | kr.5.80186 | kr.2,900.93 |
| 1.000 | kr.5.44505 | kr.5,445.05 |
| 2.500 | kr.5.06447 | kr.12,661.17 |
| 5.000 | kr.4.83274 | kr.24,163.70 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

