KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH160ELL272MK25S

DigiKey Part Number
565-EKZH160ELL272MK25S-ND
Manufacturer
Manufacturer Product Number
EKZH160ELL272MK25S
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.175 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.48000kr.44.80
50kr.3.41000kr.170.50
100kr.3.07260kr.307.26
500kr.2.49088kr.1,245.44
1.000kr.2.30752kr.2,307.52
3.000kr.2.07827kr.6,234.81
5.000kr.1.99258kr.9,962.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000