
EKZE350ETD221MH15D | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD221MH15DTR-ND - Tape & Reel (TR) 565-EKZE350ETD221MH15DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD221MH15D |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 497.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 56 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ350ARA221MHA0G | Chemi-Con | 23 | 565-HHXJ350ARA221MHA0GCT-ND | kr.11.73000 | MFR Recommended |
| UPW1V221MPD6TA | Nichicon | 2.688 | 493-UPW1V221MPD6TACT-ND | kr.3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.2.35080 | kr.117.54 |
| 100 | kr.2.10420 | kr.210.42 |
| 500 | kr.1.67756 | kr.838.78 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

