
EKZE250EC3471MH20D | |
|---|---|
DigiKey Part Number | 565-EKZE250EC3471MH20DTR-ND - Tape & Reel (TR) 565-EKZE250EC3471MH20DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250EC3471MH20D |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 41 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E471MPD1TD | Nichicon | 2.075 | 493-UHD1E471MPD1TDCT-ND | kr.4.31000 | Direct |
| UHE1E471MPD1TA | Nichicon | 870 | 493-UHE1E471MPD1TACT-ND | kr.5.71000 | Upgrade |
| UPW1E471MPD6TA | Nichicon | 1.917 | 493-UPW1E471MPD6TACT-ND | kr.4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.58420 | kr.129.21 |
| 100 | kr.2.31660 | kr.231.66 |
| 500 | kr.1.85432 | kr.927.16 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

