
EKZE250EC3222MK35S | |
|---|---|
DigiKey Part Number | 565-EKZE250EC3222MK35SCT-ND - Cut Tape (CT) 565-EKZE250EC3222MK35STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250EC3222MK35S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.70100 | kr.67.01 |
| 50 | kr.5.17860 | kr.258.93 |
| 100 | kr.4.69730 | kr.469.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.71144 | kr.2,783.58 |
| 1.500 | kr.3.47749 | kr.5,216.23 |
| 2.250 | kr.3.35947 | kr.7,558.81 |
| 3.750 | kr.3.22794 | kr.12,104.77 |
| 5.250 | kr.3.15063 | kr.16,540.81 |
| 7.500 | kr.3.07597 | kr.23,069.77 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

