
EKYC630ELL331MJ20S | |
|---|---|
DigiKey Part Number | 565-EKYC630ELL331MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC630ELL331MJ20S |
Description | CAP ALUM 330UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC630ELL331MJ20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.11500 | kr.41.15 |
| 50 | kr.3.12180 | kr.156.09 |
| 100 | kr.2.80740 | kr.280.74 |
| 800 | kr.2.14578 | kr.1,716.62 |
| 1.600 | kr.1.99488 | kr.3,191.81 |
| 3.200 | kr.1.86953 | kr.5,982.50 |
| 5.600 | kr.1.78399 | kr.9,990.34 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

