
EKYC500ELL202ML30S | |
|---|---|
DigiKey Part Number | 565-EKYC500ELL202ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC500ELL202ML30S |
Description | CAP ALUM 2000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC500ELL202ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.148 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.58 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.12.21700 | kr.122.17 |
| 50 | kr.9.67360 | kr.483.68 |
| 250 | kr.8.01452 | kr.2,003.63 |
| 500 | kr.7.49198 | kr.3,745.99 |
| 1.000 | kr.7.05794 | kr.7,057.94 |
| 2.500 | kr.6.59502 | kr.16,487.55 |
| 5.000 | kr.6.31321 | kr.31,566.05 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

