
EKYB6R3ELL272MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL272MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL272MJ25S |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB6R3ELL272MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.50100 | kr.45.01 |
| 50 | kr.3.42620 | kr.171.31 |
| 100 | kr.3.08630 | kr.308.63 |
| 800 | kr.2.37036 | kr.1,896.29 |
| 1.600 | kr.2.20723 | kr.3,531.57 |
| 3.200 | kr.2.07171 | kr.6,629.47 |
| 5.600 | kr.1.97926 | kr.11,083.86 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

