KYB SERIES 16x26.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB250ELL392ML25S

DigiKey Part Number
565-EKYB250ELL392ML25S-ND
Manufacturer
Manufacturer Product Number
EKYB250ELL392ML25S
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.355 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.54800$15.48
50$1.21660$60.83
100$1.11210$111.21
500$0.93228$466.14
1.000$0.87567$875.67
2.500$0.81531$2,038.27
5.000$0.77855$3,892.75
Manufacturers Standard Package
Unit Price without VAT:$2.34000
Unit Price with VAT:$2.92500