
EKYB101ELL561MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL561MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL561MLP1S |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL561MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.14.21700 | kr.142.17 |
| 50 | kr.11.32400 | kr.566.20 |
| 100 | kr.10.41050 | kr.1,041.05 |
| 500 | kr.8.84092 | kr.4,420.46 |
| 1.000 | kr.8.34729 | kr.8,347.29 |
| 2.500 | kr.7.82082 | kr.19,552.05 |
| 5.000 | kr.7.50032 | kr.37,501.60 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |

