
EKYB100ELL272MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL272MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL272MK20S |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB100ELL272MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.11800 | kr.61.18 |
| 50 | kr.4.71060 | kr.235.53 |
| 100 | kr.4.26620 | kr.426.62 |
| 500 | kr.3.50094 | kr.1,750.47 |
| 1.000 | kr.3.25984 | kr.3,259.84 |
| 2.500 | kr.3.00260 | kr.7,506.50 |
| 5.000 | kr.2.84590 | kr.14,229.50 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

