KYB SERIES 10x17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB100ELL122MJ16S

DigiKey Part Number
565-EKYB100ELL122MJ16S-ND
Manufacturer
Manufacturer Product Number
EKYB100ELL122MJ16S
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.982
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.27700kr.32.77
50kr.2.46780kr.123.39
100kr.2.21180kr.221.18
500kr.1.76896kr.884.48
2.000kr.1.51331kr.3,026.62
4.000kr.1.41690kr.5,667.60
6.000kr.1.36824kr.8,209.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500