
EKYA6R3ELL392MK20S | |
|---|---|
DigiKey Part Number | 565-EKYA6R3ELL392MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA6R3ELL392MK20S |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA6R3ELL392MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.82600 | kr.58.26 |
| 50 | kr.4.47980 | kr.223.99 |
| 100 | kr.4.05380 | kr.405.38 |
| 500 | kr.3.31950 | kr.1,659.75 |
| 1.000 | kr.3.08821 | kr.3,088.21 |
| 2.500 | kr.2.84144 | kr.7,103.60 |
| 5.000 | kr.2.69111 | kr.13,455.55 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

