
EKYA630ELL221MJ20S | |
|---|---|
DigiKey Part Number | 565-EKYA630ELL221MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA630ELL221MJ20S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA630ELL221MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.29400 | kr.52.94 |
| 50 | kr.4.05500 | kr.202.75 |
| 100 | kr.3.66200 | kr.366.20 |
| 800 | kr.2.83818 | kr.2,270.54 |
| 1.600 | kr.2.65052 | kr.4,240.83 |
| 3.200 | kr.2.49455 | kr.7,982.56 |
| 5.600 | kr.2.38815 | kr.13,373.64 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

