
EKYA500ELL122ML25S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL122ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL122ML25S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL122ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2775 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL122ML25S | Chemi-Con | 88 | 565-EKYB500ELL122ML25S-ND | kr.19.72000 | Parametric Equivalent |
| EKZN500ELL122ML25S | Chemi-Con | 165 | 565-4075-ND | kr.17.50000 | Parametric Equivalent |
| UHW1H122MHD | Nichicon | 1.968 | 493-6945-ND | kr.13.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.9.95400 | kr.99.54 |
| 50 | kr.7.81600 | kr.390.80 |
| 250 | kr.6.42012 | kr.1,605.03 |
| 500 | kr.5.98052 | kr.2,990.26 |
| 1.000 | kr.5.61527 | kr.5,615.27 |
| 2.500 | kr.5.22571 | kr.13,064.28 |
| 5.000 | kr.4.98850 | kr.24,942.50 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

