820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL821MLN3S

DigiKey Part Number
565-EKY-630ELL821MLN3S-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL821MLN3S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-630ELL821MLN3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.85 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.8.78100kr.87.81
50kr.6.86240kr.343.12
250kr.5.60760kr.1,401.90
500kr.5.21224kr.2,606.12
1.000kr.4.88377kr.4,883.77
2.500kr.4.53330kr.11,333.25
5.000kr.4.31991kr.21,599.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500