EKY-500ELL272MM40S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 227
Unit Price: kr.32.40000
Datasheet

Direct


Chemi-Con
In Stock: 179
Unit Price: kr.34.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.247
Unit Price: kr.22.25000
Datasheet
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ELL272MM40S

DigiKey Part Number
565-EKY-500ELL272MM40S-ND
Manufacturer
Manufacturer Product Number
EKY-500ELL272MM40S
Description
CAP ALUM 2700UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-500ELL272MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB500ELL272MMP1SChemi-Con227565-EKYB500ELL272MMP1S-NDkr.32.40000Direct
EKZN500ELL272MMP1SChemi-Con179565-4080-NDkr.34.49000Direct
UHE1H272MHDNichicon3.247493-1630-NDkr.22.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.15.60900kr.156.09
50kr.12.48220kr.624.11
250kr.10.44552kr.2,611.38
500kr.9.80430kr.4,902.15
1.000kr.9.27174kr.9,271.74
2.500kr.8.70388kr.21,759.70
5.000kr.8.35821kr.41,791.05
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500