
EKY-250ETD102MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETD102MK20SCT-ND - Cut Tape (CT) 565-EKY-250ETD102MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD102MK20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL102MK20S | Chemi-Con | 398 | 565-EKY-250ELL102MK20S-ND | kr.8.62000 | Parametric Equivalent |
| EKYA350ELL102MK20S | Chemi-Con | 417 | 565-EKYA350ELL102MK20S-ND | kr.12.17000 | Parametric Equivalent |
| EKYB350ELL102MK20S | Chemi-Con | 3.998 | 565-EKYB350ELL102MK20S-ND | kr.10.33000 | Parametric Equivalent |
| EKZM350ELL102MK20S | Chemi-Con | 687 | 565-3578-ND | kr.13.69000 | Parametric Equivalent |
| UHW1V102MHD1TO | Nichicon | 439 | 493-UHW1V102MHD1TOCT-ND | kr.12.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.04440 | kr.152.22 |
| 100 | kr.2.73700 | kr.273.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.16878 | kr.1,084.39 |
| 1.000 | kr.2.00357 | kr.2,003.57 |
| 1.500 | kr.1.92022 | kr.2,880.33 |
| 2.500 | kr.1.82721 | kr.4,568.02 |
| 3.500 | kr.1.77255 | kr.6,203.93 |
| 5.000 | kr.1.71975 | kr.8,598.75 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

