4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ELL472MLN3S

DigiKey Part Number
565-EKY-160ELL472MLN3S-ND
Manufacturer
Manufacturer Product Number
EKY-160ELL472MLN3S
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-160ELL472MLN3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.9325 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Packaging
Bulk
Impedance
17 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA250ELL472MLN3SChemi-Con28565-EKYA250ELL472MLN3S-NDkr.22.19000Parametric Equivalent
EKYB250ELL472MLN3SChemi-Con377565-EKYB250ELL472MLN3S-NDkr.18.26000Parametric Equivalent
EKZN250ELL472MLN3SChemi-Con842565-EKZN250ELL472MLN3S-NDkr.20.48000Parametric Equivalent
EEU-FR1C472Panasonic Industry291P14409-NDkr.17.82000Direct
UHW1C472MHD6Nichicon176493-6913-NDkr.15.28000Direct
In-Stock: 1.261
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.10.15700kr.101.57
50kr.7.98460kr.399.23
250kr.6.56392kr.1,640.98
500kr.6.11670kr.3,058.35
1.000kr.5.74512kr.5,745.12
2.500kr.5.34878kr.13,371.95
5.000kr.5.10744kr.25,537.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250