
EKY-160ELL392ML25S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL392ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL392ML25S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL392ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.1975 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.66700 | kr.86.67 |
| 50 | kr.6.76980 | kr.338.49 |
| 250 | kr.5.52872 | kr.1,382.18 |
| 500 | kr.5.13768 | kr.2,568.84 |
| 1.000 | kr.4.81282 | kr.4,812.82 |
| 2.500 | kr.4.46628 | kr.11,165.70 |
| 5.000 | kr.4.25523 | kr.21,276.15 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

