
EKY-101ETD101MK16S | |
|---|---|
DigiKey Part Number | 565-EKY-101ETD101MK16SCT-ND - Cut Tape (CT) 565-EKY-101ETD101MK16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101ETD101MK16S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL101MK16S | Chemi-Con | 876 | 565-EKY-101ELL101MK16S-ND | kr.10.32000 | Parametric Equivalent |
| 100ZLH100MEFC12.5X16 | Rubycon | 232 | 1189-2938-ND | kr.6.73000 | Parametric Equivalent |
| 100ZLJ100M12.5X16 | Rubycon | 3.199 | 100ZLJ100M12.5X16-ND | kr.9.04000 | Parametric Equivalent |
| UHW2A101MHD6 | Nichicon | 1.113 | 493-17845-ND | kr.10.58000 | Parametric Equivalent |
| UHW2A101MHD6TO | Nichicon | 6.652 | 493-14616-1-ND | kr.10.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.5.43600 | kr.54.36 |
| 50 | kr.4.16780 | kr.208.39 |
| 100 | kr.3.76520 | kr.376.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.12748 | kr.1,063.74 |
| 1.000 | kr.1.96447 | kr.1,964.47 |
| 1.500 | kr.1.88215 | kr.2,823.22 |
| 2.500 | kr.1.79034 | kr.4,475.85 |
| 3.500 | kr.1.73640 | kr.6,077.40 |
| 5.000 | kr.1.68428 | kr.8,421.40 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |

