330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-101ELL331MM20S

DigiKey Part Number
565-EKY-101ELL331MM20S-ND
Manufacturer
Manufacturer Product Number
EKY-101ELL331MM20S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-101ELL331MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.20400kr.82.04
50kr.6.39320kr.319.66
250kr.5.20944kr.1,302.36
500kr.4.83640kr.2,418.20
1.000kr.4.52644kr.4,526.44
2.500kr.4.19564kr.10,489.10
5.000kr.3.99421kr.19,971.05
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750