180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Best 3 components for On Board Charger

EKXQ451ELL181MM45S

DigiKey Part Number
565-EKXQ451ELL181MM45S-ND
Manufacturer
Manufacturer Product Number
EKXQ451ELL181MM45S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXQ451ELL181MM45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.850" (47.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.19000kr.55.19
10kr.39.10100kr.391.01
50kr.32.44480kr.1,622.24
250kr.28.11296kr.7,028.24
500kr.26.75110kr.13,375.55
1.000kr.25.62051kr.25,620.51
2.500kr.24.54604kr.61,365.10
Manufacturers Standard Package
Unit Price without VAT:kr.55.19000
Unit Price with VAT:kr.68.98750