


EKXQ421ELL181MM45S | |
|---|---|
DigiKey Part Number | 565-EKXQ421ELL181MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ421ELL181MM45S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ421ELL181MM45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.72000 | kr.43.72 |
| 10 | kr.30.55600 | kr.305.56 |
| 50 | kr.25.10660 | kr.1,255.33 |
| 250 | kr.21.55760 | kr.5,389.40 |
| 500 | kr.20.44174 | kr.10,220.87 |
| 1.000 | kr.19.51537 | kr.19,515.37 |
| 2.500 | kr.18.52775 | kr.46,319.38 |
| Unit Price without VAT: | kr.43.72000 |
|---|---|
| Unit Price with VAT: | kr.54.65000 |

