


EKXQ401ELL181MM45S | |
|---|---|
DigiKey Part Number | 565-EKXQ401ELL181MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL181MM45S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ401ELL181MM45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.836 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.54000 | kr.41.54 |
| 10 | kr.28.93500 | kr.289.35 |
| 50 | kr.23.72340 | kr.1,186.17 |
| 250 | kr.20.32840 | kr.5,082.10 |
| 500 | kr.19.26076 | kr.9,630.38 |
| 1.000 | kr.18.37452 | kr.18,374.52 |
| 2.500 | kr.17.42953 | kr.43,573.82 |
| Unit Price without VAT: | kr.41.54000 |
|---|---|
| Unit Price with VAT: | kr.51.92500 |

