
EKXN451ELL151ML45S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL151ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL151ML45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN451ELL151ML45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.34 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.53000 | kr.43.53 |
| 10 | kr.30.38800 | kr.303.88 |
| 50 | kr.24.96000 | kr.1,248.00 |
| 250 | kr.21.42500 | kr.5,356.25 |
| 500 | kr.20.31340 | kr.10,156.70 |
| 1.000 | kr.19.39063 | kr.19,390.63 |
| 2.500 | kr.18.40675 | kr.46,016.88 |
| Unit Price without VAT: | kr.43.53000 |
|---|---|
| Unit Price with VAT: | kr.54.41250 |

