
EKXN421ELL330MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL330MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL330MJ30S |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL330MJ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 875 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.11.33600 | kr.113.36 |
| 50 | kr.8.95080 | kr.447.54 |
| 100 | kr.8.19760 | kr.819.76 |
| 800 | kr.6.61721 | kr.5,293.77 |
| 1.600 | kr.6.25786 | kr.10,012.58 |
| 3.200 | kr.5.95940 | kr.19,070.08 |
| 5.600 | kr.5.75591 | kr.32,233.10 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

