
| EKXL451ELL470MK30S | |
|---|---|
| DigiKey Part Number | 565-5051-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKXL451ELL470MK30S | 
| Description | CAP ALUM 47UF 20% 450V RADIAL TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 450 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 12000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.260" (32.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 | 
| 10 | kr.6.72600 | kr.67.26 | 
| 50 | kr.5.20700 | kr.260.35 | 
| 100 | kr.4.72640 | kr.472.64 | 
| 500 | kr.3.89876 | kr.1,949.38 | 
| 1.000 | kr.3.63814 | kr.3,638.14 | 
| 3.000 | kr.3.31243 | kr.9,937.29 | 
| 5.000 | kr.3.19071 | kr.15,953.55 | 
| Unit Price without VAT: | kr.10.37000 | 
|---|---|
| Unit Price with VAT: | kr.12.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark