
EKXL451ELL470MU25S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL470MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL470MU25S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.14.88600 | kr.148.86 |
| 50 | kr.11.88360 | kr.594.18 |
| 250 | kr.9.92516 | kr.2,481.29 |
| 500 | kr.9.30864 | kr.4,654.32 |
| 1.000 | kr.8.79662 | kr.8,796.62 |
| 2.500 | kr.8.25062 | kr.20,626.55 |
| 5.000 | kr.7.91827 | kr.39,591.35 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

