
EKXL451ELL390ML20S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL390ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL390ML20S |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL390ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.23600 | kr.122.36 |
| 50 | kr.9.68880 | kr.484.44 |
| 250 | kr.8.02720 | kr.2,006.80 |
| 500 | kr.7.50416 | kr.3,752.08 |
| 1.000 | kr.7.06954 | kr.7,069.54 |
| 2.500 | kr.6.60605 | kr.16,515.12 |
| 5.000 | kr.6.32386 | kr.31,619.30 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

