
EKXL401ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL820MK40S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL820MK40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.625 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.13.94800 | kr.139.48 |
| 50 | kr.11.10520 | kr.555.26 |
| 100 | kr.10.20800 | kr.1,020.80 |
| 500 | kr.8.66614 | kr.4,333.07 |
| 1.000 | kr.8.18120 | kr.8,181.20 |
| 2.500 | kr.7.66404 | kr.19,160.10 |
| 5.000 | kr.7.34920 | kr.36,746.00 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

