EKXL401ELL390MK25S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL401ELL390MK25S

DigiKey Part Number
565-5038-ND
Manufacturer
Manufacturer Product Number
EKXL401ELL390MK25S
Description
CAP ALUM 39UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.16500kr.51.65
50kr.3.95640kr.197.82
100kr.3.57440kr.357.44
500kr.2.91546kr.1,457.73
1.000kr.2.70784kr.2,707.84
3.000kr.2.44834kr.7,345.02
5.000kr.2.35135kr.11,756.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500