
EKXJ451ETS560MM25S | |
|---|---|
DigiKey Part Number | 565-EKXJ451ETS560MM25SCT-ND - Cut Tape (CT) 565-EKXJ451ETS560MM25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKXJ451ETS560MM25S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.14.42400 | kr.144.24 |
| 50 | kr.11.49820 | kr.574.91 |
| 100 | kr.10.57640 | kr.1,057.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.59116 | kr.2,397.79 |
| 500 | kr.8.99062 | kr.4,495.31 |
| 750 | kr.8.68775 | kr.6,515.81 |
| 1.250 | kr.8.35018 | kr.10,437.73 |
| 1.750 | kr.8.15179 | kr.14,265.63 |
| 2.500 | kr.7.96018 | kr.19,900.45 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

