
EKXJ401ELL270MK20S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL270MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL270MK20S |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.89000 | kr.48.90 |
| 50 | kr.3.73760 | kr.186.88 |
| 100 | kr.3.37280 | kr.337.28 |
| 500 | kr.2.74458 | kr.1,372.29 |
| 1.000 | kr.2.54662 | kr.2,546.62 |
| 3.000 | kr.2.29916 | kr.6,897.48 |
| 5.000 | kr.2.20667 | kr.11,033.35 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

