


EKXJ401ELL270MJ30S | |
---|---|
DigiKey Part Number | 565-EKXJ401ELL270MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL270MJ30S |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 637.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
10 | kr.6.04800 | kr.60.48 |
50 | kr.4.66040 | kr.233.02 |
100 | kr.4.22210 | kr.422.21 |
500 | kr.3.46726 | kr.1,733.63 |
1.000 | kr.3.22938 | kr.3,229.38 |
3.000 | kr.2.93216 | kr.8,796.48 |
5.000 | kr.2.82107 | kr.14,105.35 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |