


EKXJ351ELL560ML20S | |
|---|---|
DigiKey Part Number | 565-3511-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL560ML20S |
Description | CAP ALUM 56UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL560ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1875 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.12.77500 | kr.127.75 |
| 50 | kr.10.13260 | kr.506.63 |
| 250 | kr.8.40964 | kr.2,102.41 |
| 500 | kr.7.86718 | kr.3,933.59 |
| 1.000 | kr.7.41666 | kr.7,416.66 |
| 2.500 | kr.6.93619 | kr.17,340.47 |
| 5.000 | kr.6.64366 | kr.33,218.30 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

