KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KXJ Series
EKXJ351ELL470MJ40S

EKXJ351ELL470MJ40S

DigiKey Part Number
565-3507-ND
Manufacturer
Manufacturer Product Number
EKXJ351ELL470MJ40S
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
937.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.29000kr.12.29
10kr.8.04500kr.80.45
50kr.6.26940kr.313.47
100kr.5.70880kr.570.88
500kr.4.74470kr.2,372.35
1.000kr.4.44115kr.4,441.15
3.000kr.4.06189kr.12,185.67
5.000kr.3.92014kr.19,600.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.29000
Unit Price with VAT:kr.15.36250