
EKXJ351ELL151MMN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL151MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL151MMN3S |
Description | CAP ALUM 150UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL151MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.115 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.97000 | kr.32.97 |
| 10 | kr.22.67800 | kr.226.78 |
| 50 | kr.18.41640 | kr.920.82 |
| 250 | kr.15.64104 | kr.3,910.26 |
| 500 | kr.14.76802 | kr.7,384.01 |
| 1.000 | kr.14.04304 | kr.14,043.04 |
| 2.500 | kr.13.27013 | kr.33,175.32 |
| Unit Price without VAT: | kr.32.97000 |
|---|---|
| Unit Price with VAT: | kr.41.21250 |

