
EKXJ351ELL101MK45S | |
|---|---|
DigiKey Part Number | 565-4985-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL101MK45S |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL101MK45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6875 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 10 | kr.16.93400 | kr.169.34 |
| 50 | kr.13.59040 | kr.679.52 |
| 100 | kr.12.53540 | kr.1,253.54 |
| 500 | kr.10.72334 | kr.5,361.67 |
| 1.000 | kr.10.15345 | kr.10,153.45 |
| 2.500 | kr.9.54576 | kr.23,864.40 |
| 5.000 | kr.9.17589 | kr.45,879.45 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |

