330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ251ELL331MM40S

DigiKey Part Number
565-4820-ND
Manufacturer
Manufacturer Product Number
EKXJ251ELL331MM40S
Description
CAP ALUM 330UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ251ELL331MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.46 A @ 120 Hz
Ripple Current @ High Frequency
3.285 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.26000kr.38.26
10kr.26.53700kr.265.37
50kr.21.67820kr.1,083.91
250kr.18.51276kr.4,628.19
500kr.17.51724kr.8,758.62
1.000kr.16.69074kr.16,690.74
2.500kr.15.80965kr.39,524.12
Manufacturers Standard Package
Unit Price without VAT:kr.38.26000
Unit Price with VAT:kr.47.82500