


EKXJ251ELL271ML40S | |
|---|---|
DigiKey Part Number | 565-3503-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL271ML40S |
Description | CAP ALUM 270UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL271ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.285 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.86000 | kr.30.86 |
| 10 | kr.21.14200 | kr.211.42 |
| 50 | kr.17.11020 | kr.855.51 |
| 250 | kr.14.48396 | kr.3,620.99 |
| 500 | kr.13.65784 | kr.6,828.92 |
| 1.000 | kr.12.97175 | kr.12,971.75 |
| 2.500 | kr.12.24028 | kr.30,600.70 |
| 5.000 | kr.11.79497 | kr.58,974.85 |
| Unit Price without VAT: | kr.30.86000 |
|---|---|
| Unit Price with VAT: | kr.38.57500 |

