180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ251ELL181MLN3S

DigiKey Part Number
565-4984-ND
Manufacturer
Manufacturer Product Number
EKXJ251ELL181MLN3S
Description
CAP ALUM 180UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ251ELL181MLN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
955 mA @ 120 Hz
Ripple Current @ High Frequency
2.14875 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.39000kr.23.39
10kr.15.80600kr.158.06
50kr.12.64700kr.632.35
250kr.10.58880kr.2,647.20
500kr.9.94086kr.4,970.43
1.000kr.9.40273kr.9,402.73
2.500kr.8.82883kr.22,072.08
5.000kr.8.47953kr.42,397.65
Manufacturers Standard Package
Unit Price without VAT:kr.23.39000
Unit Price with VAT:kr.29.23750