


EKXJ251ELL151MUN3S | |
|---|---|
DigiKey Part Number | 565-3499-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL151MUN3S |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9575 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.24100 | kr.152.41 |
| 50 | kr.12.17780 | kr.608.89 |
| 250 | kr.10.18028 | kr.2,545.07 |
| 500 | kr.9.55172 | kr.4,775.86 |
| 1.000 | kr.9.02962 | kr.9,029.62 |
| 2.500 | kr.8.47285 | kr.21,182.12 |
| 5.000 | kr.8.13388 | kr.40,669.40 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

