KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL680MK20S

DigiKey Part Number
565-EKXJ221ELL680MK20S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL680MK20S
Description
CAP ALUM 68UF 20% 220V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Ripple Current @ High Frequency
1.1875 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.4.56300kr.45.63
50kr.3.47640kr.173.82
100kr.3.13280kr.313.28
500kr.2.54182kr.1,270.91
1.000kr.2.35552kr.2,355.52
3.000kr.2.12260kr.6,367.80
5.000kr.2.03553kr.10,177.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250